This SPDT electromechanical relay has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is rated for a maximum voltage of 28V DC and 115V AC. The relay has a coil resistance of 2kR and a coil voltage of 26.5V DC. It is available in bulk packaging and is not RoHS compliant.
Teledyne J411-26PL technical specifications.
| Coil Current | 13.25mA |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne J411-26PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.