
This relay has a coil current rating of 13.25mA and a coil resistance of 2kR. It can handle a contact current of 250mA and has a maximum operating temperature of 125°C. The relay is rated for a maximum voltage of 28V DC and 115V AC. It is available in a through-hole package and is not radiation hardened. The relay is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 13.25mA |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 250mA |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 411 |
| Termination | PCB |
| Throw Configuration | DPDT, SPDT |
| RoHS | Not CompliantNo |
