Signal Relay 6VDC 125Ohm 1ADC/0.25AAC SPDT(9.4x10.29x6.86)mm THT Established Reliability Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 48mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |