This SPDT electromechanical relay is rated for a maximum voltage of 28V DC and a coil current of 79.37mA. The relay has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in bulk packaging and is not radiation hardened. The contact material is gold and metal, and the relay is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 79.37mA |
| Coil Resistance | 63R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |