This 18V SPDT electromechanical relay features a gold and metal contact material, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The relay has a maximum voltage rating of 28V DC and 115V AC, and is available in a through hole mount configuration. It is not radiation hardened or RoHS compliant.
Teledyne J411DD-18M technical specifications.
| Coil Current | 17.2mA |
| Coil Resistance | 1.13kR |
| Coil Voltage (DC) | 18V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J411DD-18M to view detailed technical specifications.
No datasheet is available for this part.