The J411T-9M is a SPDT electromechanical relay from Teledyne with a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 28V DC and 115V AC. The relay features a gold and metal contact material and a coil resistance of 280 ohms. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Teledyne J411T-9M technical specifications.
| Coil Current | 38.1mA |
| Coil Resistance | 280R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.