The Teledyne J412-12L is a 12V 1A DPDT RF relay with a through hole mount. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 28V DC. The relay has a power consumption of 450mW and is not radiation hardened. It is not RoHS compliant and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Height | 6.86mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 9.4mm |
| RoHS | Not CompliantNo |