
The J412-5PM relay from Teledyne features a DPDT throw configuration and can handle up to 100mA of coil current. It has a maximum voltage rating of 28V DC and 115V AC. The relay is designed for through hole mounting and operates within a temperature range of -65°C to 125°C. The contact material is gold and metal.
Sign in to ask questions about the Teledyne J412-5PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne J412-5PM technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne J412-5PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
