
The J412D-12L is a 12V DC coil voltage relay with a contact current rating of 1A. It features a gold and metal contact material and a throw configuration of DPDT. The relay has a power consumption of 450mW and is rated for a maximum operating temperature of 125°C. It is available in a through hole mount package with a height of 6.86mm and a width of 9.4mm.
Checking distributor stock and pricing after the page loads.
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Height | 6.86mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 9.4mm |
| RoHS | Not CompliantNo |