
The J412D-12PM relay from Teledyne is a DPDT electromechanical relay with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 28V DC and 115V AC. The relay has a coil current of 30.77mA and a coil resistance of 390 ohms. It is available in a through hole mount package and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Teledyne J412D-12PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J412D-12PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.