
The J412D-18PM relay from Teledyne features a DPDT throw configuration and operates within a temperature range of -65°C to 125°C. It has a maximum voltage rating of 28V DC and a coil current of 20.45mA. The relay is packaged in bulk and features a through hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Teledyne J412D-18PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 20.45mA |
| Coil Resistance | 880R |
| Coil Voltage (DC) | 18V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne J412D-18PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.