This 5V relay features a coil current of 128.2mA and a coil resistance of 39 ohms. It has a maximum operating temperature range of -65°C to 125°C and is rated for a maximum voltage of 28V DC. The relay is through hole mount and available in bulk packaging. It is not radiation hardened and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 128.2mA |
| Coil Resistance | 39R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |