This DPDT electromechanical relay features a 5V coil with a resistance of 50 ohms and a maximum current of 100mA. It has a maximum voltage rating of 28V DC and 115V AC. The relay is designed for through hole mounting and is suitable for operation within the temperature range of -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |