The J412DYM-12L is a 12V DC coil voltage rated relay with a maximum operating temperature range of -65°C to 125°C. It features a DPDT throw configuration and is rated for 30.77mA of coil current and 390 ohms of coil resistance. The relay is not radiation hardened and is not RoHS compliant. It is available in bulk packaging with a through hole mount.
Teledyne J412DYM-12L technical specifications.
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.