The J412M-6M is a DPDT electromechanical relay from Teledyne, with a maximum operating temperature range of -65°C to 125°C. It has a coil voltage rating of 6V DC and a maximum voltage rating of 28V DC. The relay is not radiation hardened and is not RoHS compliant. It is available in bulk packaging and features a through hole mount.
Teledyne J412M-6M technical specifications.
| Coil Current | 61.22mA |
| Coil Resistance | 98R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J412M-6M to view detailed technical specifications.
No datasheet is available for this part.