This DPDT electromechanical relay is rated for 28V DC and has a coil current of 40.91mA. The relay's coil resistance is 220 ohms and is designed to operate within a temperature range of -65°C to 125°C. It is available in a through hole mount package and is suitable for use in applications where a DPDT configuration is required.
Teledyne J412M-9L technical specifications.
| Coil Current | 40.91mA |
| Coil Resistance | 220R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J412M-9L to view detailed technical specifications.
No datasheet is available for this part.