The J412M-9M relay is a DPDT electromechanical relay with a maximum operating temperature range of -65°C to 125°C. It has a coil voltage rating of 9V DC and a maximum voltage rating of 28V DC. The relay is rated for 40.91mA coil current and has a coil resistance of 220 ohms. It is available in bulk packaging and is suitable for through hole mounting.
Teledyne J412M-9M technical specifications.
| Coil Current | 40.91mA |
| Coil Resistance | 220R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.