The J412M2-12L is a DPDT electromechanical relay from Teledyne with a maximum operating temperature range of -65°C to 125°C. It has a coil voltage rating of 12V DC and a maximum current rating of 30.77mA. The relay is rated for a maximum voltage of 28V DC and 115V AC. It is available in a through-hole packaging configuration and is not RoHS compliant.
Teledyne J412M2-12L technical specifications.
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.