This DPDT electromechanical relay has a maximum operating temperature range of -65°C to 125°C and is rated for a maximum voltage of 28V DC. It can handle a coil current of 100mA and has a coil resistance of 50 ohms. The relay is designed for through hole mounting and is available in bulk packaging. The contact material is gold and metal, and the relay is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |