
RF Relay, 2 Form C, DPDT, Latched, 5.8VDC (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output,
Checking distributor stock and pricing after the page loads.
| Coil Current | 112.1mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
