
This electromechanical relay is a double pole double throw device with a through hole mount. It operates within a temperature range of -65°C to 125°C and has a maximum voltage rating of 28V DC and 115V AC. The relay's coil current is 112.1mA and coil resistance is 50 ohms with a DC voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Teledyne J412T-5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 112.1mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J412T-5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
