The J412Y-12L relay from Teledyne features a DPDT throw configuration and operates at coil voltages of 12V and up to 28V DC, with a maximum AC voltage rating of 115V. The relay is constructed with gold and metal contact materials and has a maximum operating temperature range of -65°C to 125°C. It is available in bulk packaging and is not RoHS compliant.
Teledyne J412Y-12L technical specifications.
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne J412Y-12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.