This relay has a coil voltage of 26.5V DC and a maximum operating temperature range of -65°C to 125°C. It is a double pole double throw relay with a maximum voltage rating of 28V DC and 115V AC. The relay is mounted through a hole and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Teledyne J412Y-26L technical specifications.
| Coil Current | 16.99mA |
| Coil Resistance | 1.56kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.