The J412Y-5L is a DPDT electromechanical relay with a 5V coil voltage rating and a maximum DC voltage rating of 28V. It can handle a coil current of 100mA and has a coil resistance of 50 ohms. The relay is constructed with gold and metal contact materials and is suitable for operation over a temperature range of -65°C to 125°C. The J412Y-5L is not RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |