The J412YM-12L is a DPDT electromechanical relay with a 12V coil voltage rating, capable of withstanding 115V AC and 28V DC. It features a gold and metal contact material and operates within a temperature range of -65°C to 125°C. The relay is available in bulk packaging and is suitable for through hole mounting.
Teledyne J412YM-12L technical specifications.
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J412YM-12L to view detailed technical specifications.
No datasheet is available for this part.