This DPDT electromechanical relay is rated for 28V DC and 100mA coil current, with a coil resistance of 50R and a voltage rating of 115V AC. The relay has a gold and metal contact material and operates within a temperature range of -65°C to 125°C. It is available in bulk packaging and is not RoHS compliant.
Teledyne J412YM-5M technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne J412YM-5M to view detailed technical specifications.
No datasheet is available for this part.