The J420-18M is a DPDT electromechanical relay from Teledyne with a maximum operating temperature range of -65°C to 125°C. It has a coil voltage rating of 18V DC and a maximum voltage rating of 28V DC. The relay is not RoHS compliant and is available in bulk packaging. It has a contact material of gold and metal, and a coil resistance of 1.13kR.
Teledyne J420-18M technical specifications.
| Coil Current | 15.93mA |
| Coil Resistance | 1.13kR |
| Coil Voltage (DC) | 18V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.