The J422D-26PL relay from Teledyne features a coil voltage of 26.5V and a coil current of 13.25mA. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 28V DC. The relay is available in a through hole package and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 13.25mA |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |