
The J422DD-5L is a DPDT relay from Teledyne with a maximum operating temperature range of -65°C to 125°C. It has a coil voltage of 5V DC and a coil resistance of 48 ohms. The relay is rated for a maximum voltage of 28V DC and 115V AC. It is available in a through-hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 104.2mA |
| Coil Resistance | 48R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
