The Teledyne J422DDM-12L is a 12V DPDT electromechanical relay with a coil current of 25.5mA and a coil resistance of 500R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The relay is rated for a maximum voltage of 28V DC and 115V AC. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Teledyne J422DDM-12L technical specifications.
| Coil Current | 25.5mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.