The J422DM-12M is a DPDT relay with a 12V coil current of 24mA and a coil resistance of 500R. It features a gold and metal contact material and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The relay is not RoHS compliant and is available in bulk packaging.
Teledyne J422DM-12M technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.