This DPDT relay has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 28V DC. The coil voltage is 5V DC and has a resistance of 61 ohms. The relay is not radiation hardened and is not RoHS compliant. It is available in a through hole package and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Coil Current | 81.96mA |
| Coil Resistance | 61R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |