The J431-12L is a SPDT electromechanical relay from Teledyne, rated for 28V DC and 11.71mA coil current. It features a gold and metal contact material and a maximum operating temperature of 125°C. The relay is designed for through hole mounting and is available in bulk packaging. It is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Teledyne J431-12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne J431-12L technical specifications.
| Coil Current | 11.71mA |
| Coil Resistance | 1.025kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne J431-12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.