
This SPDT relay from Teledyne features a 12V coil voltage, with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. The relay has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a through hole mount package and is not radiation hardened.
Teledyne J431-12M technical specifications.
| Coil Current | 11.71mA |
| Coil Resistance | 1.025kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.