The J431-9M is a SPDT electromechanical relay from Teledyne, with a maximum operating temperature range of -65°C to 125°C. It has a coil voltage of 9V DC and a coil resistance of 630 ohms. The relay is rated for a maximum voltage of 28V DC and 115V AC. It is available in a through-hole package and is suitable for use in a variety of applications.
Teledyne J431-9M technical specifications.
| Coil Current | 14.29mA |
| Coil Resistance | 630R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.