This DPDT electromechanical relay has a contact current rating of 1A and a maximum voltage rating of 28V DC. It operates within a temperature range of -65°C to 125°C and consumes 200mW of power. The relay has a coil resistance of 100R and a coil voltage of 5V DC. It is available in a through-hole package with a height of 9.52mm and a width of 9.4mm.
Checking distributor stock and pricing after the page loads.
| Coil Current | 78.1mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Height | 9.52mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 9.4mm |
| RoHS | Not CompliantNo |