Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 1 Ampere
Checking distributor stock and pricing after the page loads.
Teledyne J432DD-12L technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | TO-5 |
| Coil Current | 15mA |
| Coil Power | 200mW |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Contact Material | Metal, Gold |
| Depth | 9.4mm |
| Electrical Life | 10000000Cycles |
| Height | 9.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |