The J432DD-12PL is a DPDT electromechanical relay from Teledyne with a 12V DC coil voltage rating. It can handle a maximum coil current of 15mA and has a coil resistance of 850 ohms. The relay is designed for through hole mounting and has a maximum operating temperature range of -65°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Teledyne J432DD-12PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne J432DD-12PL technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J432DD-12PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.