signal Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT(9.4x9.4x9.52)mm THT Established Reliability Relay
Checking distributor stock and pricing after the page loads.
Teledyne J432DD-12WM technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |