The J432DDM-5L is a DPDT electromechanical relay from Teledyne with a coil voltage of 5V and a current of 78.1mA. The relay has a coil resistance of 64 ohms and is designed for through hole mounting. It operates within a temperature range of -65°C to 125°C and has a maximum voltage rating of 28V DC. The relay is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 78.1mA |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |