The J432DM-5L is a DPDT electromechanical relay with a 5V coil voltage rating and a maximum DC voltage rating of 28V. It can handle a coil current of 50mA and has a coil resistance of 100 ohms. The relay is designed for through hole mounting and has a maximum operating temperature range of -65°C to 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |