The J432T-5L is a DPDT electromechanical relay with a maximum operating temperature range of -65°C to 125°C. It has a coil voltage of 5V DC and a maximum voltage rating of 28V DC. The relay is designed for through hole mount and has a power consumption of 200mW. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 59.3mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 432 |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |