
This solid state relay has a maximum input voltage of 14V and a maximum input current of 30mA. It operates over a temperature range of -40°C to 80°C. The relay is mounted through a PCB and has a turn-on delay time of 8.3ms. It is RoHS compliant and has a SIP package with dimensions of 43.6mm in length, 6.3mm in depth, and 24.5mm in height.
Teledyne LS60D22C-HS1 technical specifications.
| Package/Case | SIP |
| Depth | 6.3mm |
| Height | 24.5mm |
| Input Type | DC |
| Length | 43.6mm |
| Max Input Current | 30mA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| Turn-On Delay Time | 8.3ms |
| RoHS | Compliant |
Download the complete datasheet for Teledyne LS60D22C-HS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
