Solid State Relay 18mA 32V DC-IN 25A 600V AC-OUT 4-Pin SIP
Teledyne LS60D22N-HS1 technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Max Input Current | 18mA |
| Max Input Voltage | 32V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne LS60D22N-HS1 to view detailed technical specifications.
No datasheet is available for this part.