Solid State Relay 0.08mA 6.5V DC-IN 7A 60V DC-OUT 22-Pin DIP
Teledyne M33-2NW technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.