Programmable Logic Arrays 5V 28-Pin LCC
Checking distributor stock and pricing after the page loads.
| Function | Programmable Logic Arrays |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Time | 80ns |
| Programmability | Yes |
| Pin Count | 28 |
| Package/Case | LCC |
| Package Family Name | LCC |
| RoHS Version | 2002/95/EC |