Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 1 Ampere
Checking distributor stock and pricing after the page loads.
Teledyne M39016/42-049M technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | True |