SPLD PAL Family 800 Gates 10 Macro Cells 142MHz 5V
Checking distributor stock and pricing after the page loads.
| Family Name | PAL |
| Device System Gates | 800 |
| Number of Macro Cells | 10 |
| Maximum Number of User I/Os | 10 |
| Number of Product Terms per Macro | 16 |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programmability | Yes |
| Maximum Internal Frequency | 142MHz |
| Maximum Operating Current | 130mA |
| Maximum Propagation Delay Time | 10ns |
| RoHS Version | 2002/95/EC |