The PALCE22V10-10PI is a 24-pin DIP Simple Programmable Logic Device (SPLD) from Teledyne, featuring 800 system gates and 10 macro cells. It operates within a temperature range of -40°C to 85°C and can be powered by a supply voltage between 4.5V and 5.5V. The device has a maximum internal frequency of 142 MHz and a maximum propagation delay time of 10 ns. It can handle a maximum operating current of 130 mA.
Checking distributor stock and pricing after the page loads.
Teledyne PALCE22V10-10PI technical specifications.
| Family Name | PAL |
| Device System Gates | 800 |
| Number of Macro Cells | 10 |
| Maximum Number of User I/Os | 10 |
| Number of Product Terms per Macro | 16 |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programmability | Yes |
| Maximum Internal Frequency | 142MHz |
| Maximum Operating Current | 130mA |
| Maximum Propagation Delay Time | 10ns |
| Pin Count | 24 |
| Package/Case | DIP |
| RoHS Version | 2002/95/EC |