
The PowerPC 7447A is a 32-bit RISC microprocessor with a maximum operating speed of 1420MHz and a single core. It is packaged in a ceramic ball grid array (CBGA) with 360 pins and measures 25mm in length and width, with a maximum height of 2.2mm. The processor operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 1.15V.
Teledyne PC7447AMGH1420NB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CBGA |
| Package Description | Ceramic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 360 |
| PCB | 360 |
| Package Length (mm) | 25 |
| Package Width (mm) | 25 |
| Package Height (mm) | 2.2(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Family Name | PowerPC 7447A Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | PowerPC |
| Maximum Speed | 1420MHz |
| Process Technology | 0.13um |
| Number of CPU Cores | 1 |
| Max Operating Supply Voltage | 1.15V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | K0442 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Teledyne PC7447AMGH1420NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.